+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | coaxial | |
Kind of cable | RG71B/U | |
Cable structure | 1x1mm | |
Wave impedance | 93Ω | |
Core structure | wire | |
Kind of core | CCS | |
Number of cores | 1 | |
Shield structure | braid made of copper wires, shielded twofold, tinned copper braid | |
Wire insulation material | PE | |
Insulation colour | black | |
Operating temperature | -50...70°C | |
Core diameter | 1mm | |
Cable external diameter | 6.2mm | |
CPR standard | no classification | |
Conform to the norm | MIL-C-17 |