+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGA4W250W010A-001

Converter: DC/DC; 250W; Uin: 9÷53VDC; Uout: 3.3÷40VDC; Iout: 10A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RGA4W250W010A-001
TME Symbol:
RGA4W250W010A-001

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.25kW
Input voltage
9...53V DC
Output voltage
3.3...40V DC
Output current
10A
Mounting
THT
Manufacturer series
RGA
Body dimensions
35.6x35.6x13mm
Efficiency
97%
Operating temperature
-40...110°C
Protection
over current OCP, overheating OTP
Number of outputs
1
Gross weight32.31 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
RGA4W250W010A-001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.34 USDGross price for quantities from 1 pcs - 56.34 USD
Packaging method by the manufacturer:Tray = 15 pcs