+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGB24750W045A-001

Converter: DC/DC; 750W; Uin: 18÷32VDC; Iout: 45A; THT; RGB; OUT: 1

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
RGB24750W045A-001
TME Symbol:
RGB24750W045A-001

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.75kW
Input voltage
18...32V DC
Output current
45A
Mounting
THT
Manufacturer series
RGB
Body dimensions
38.1x49.5x13mm
Efficiency
97%
Operating temperature
-40...120°C
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Output voltage
3.3...18V
Gross weight68.1 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
RGB24750W045A-001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.73 USDGross price for quantities from 1 pcs - 91.73 USD
Net price for quantities from 10 pcs - 85.41 USDGross price for quantities from 10 pcs - 85.41 USD