+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1A60A60GGUP

Relay: solid state; Ucntrl: 20÷275VAC,24÷190VDC; 60A; 42÷600VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1A60A60GGUP
TME Symbol:
RGC1A60A60GGUP

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...275V AC, 24...190V DC
Max. operating current
60A
Switched voltage
42...600V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight1.03 kg
Certificates
EAN code5350035422199
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGC1A60A60GGUP
Product withdrawn from the offer
Use the specification table below to search for similar products