+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1A60A90GGUP

Relay: solid state; Ucntrl: 20÷275VAC,24÷190VDC; 85A; 42÷600VAC


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1A60A90GGUP
TME Symbol:
RGC1A60A90GGUP

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...275V AC, 24...190V DC
Max. operating current
85A
Switched voltage
42...600V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight1.35 kg
Certificates
EAN code5350035421130
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1A60A90GGUP
0 in TME stock
Net price for quantities from 1 pcs - 299.81 USDGross price for quantities from 1 pcs - 299.81 USD
Net price for quantities from 5 pcs - 287.05 USDGross price for quantities from 5 pcs - 287.05 USD
Net price for quantities from 10 pcs - 276.41 USDGross price for quantities from 10 pcs - 276.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.