+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1A60D20KGU

Relay: solid state; Ucntrl: 4÷32VDC; 23A; 42÷600VAC; RGC1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1A60D20KGU
TME Symbol:
RGC1A60D20KGU

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
23A
Switched voltage
42...600V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight315 g
Certificates
EAN code5350035420461
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1A60D20KGU
0 in TME stock
Net price for quantities from 1 pcs - 97.42 USDGross price for quantities from 1 pcs - 97.42 USD
Net price for quantities from 5 pcs - 93.28 USDGross price for quantities from 5 pcs - 93.28 USD
Net price for quantities from 10 pcs - 89.82 USDGross price for quantities from 10 pcs - 89.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.