+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1B60D60KGU

Relay: solid state; Ucntrl: 4÷32VDC; 60A; 42÷600VAC; RGC1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1B60D60KGU
TME Symbol:
RGC1B60D60KGU

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
60A
Switched voltage
42...600V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight1.03 kg
Certificates
EAN code5350035420805
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGC1B60D60KGU
Product withdrawn from the offer
Use the specification table below to search for similar products