+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1P48V30ED

Relay: solid state; Ucntrl: 0÷5VDC; 30A; 190÷550VAC; RGC1P; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1P48V30ED
TME Symbol:
RGC1P48V30ED

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
30A
Switched voltage
190...550V AC
Manufacturer series
RGC1P
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
35.8x110x103.5mm
Switching method
proportional
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight472.5 g
Certificates
EAN code5350035429334
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1P48V30ED
10 in TME stock
Net price for quantities from 1 pcs - 197.32 USDGross price for quantities from 1 pcs - 197.32 USD
Net price for quantities from 5 pcs - 188.92 USDGross price for quantities from 5 pcs - 188.92 USD
Net price for quantities from 10 pcs - 181.93 USDGross price for quantities from 10 pcs - 181.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.