+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1P48V42ED

Relay: solid state; 43A; 190÷550VAC; RGC1P; 1-phase; IP20; -40÷70°C


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1P48V42ED
TME Symbol:
RGC1P48V42ED

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
43A
Switched voltage
190...550V AC
Manufacturer series
RGC1P
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
proportional
IP rating
IP20
Design
heatsink
Kind of input
0...5V, 0...10V, 1...5V
Operating temperature
-40...70°C
Gross weight520 g
Certificates
EAN code5350035429358
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1P48V42ED
0 in TME stock
Net price for quantities from 1 pcs - 217.69 USDGross price for quantities from 1 pcs - 217.69 USD
Net price for quantities from 5 pcs - 208.42 USDGross price for quantities from 5 pcs - 208.42 USD
Net price for quantities from 10 pcs - 200.70 USDGross price for quantities from 10 pcs - 200.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.