+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC1P60V30ED

Relay: solid state; 30A; 410÷660VAC; RGC1P; 1-phase; IP20; -40÷70°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1P60V30ED
TME Symbol:
RGC1P60V30ED

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
30A
Switched voltage
410...660V AC
Manufacturer series
RGC1P
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
proportional
IP rating
IP20
Design
heatsink
Kind of input
0...5V, 0...10V, 1...5V
Operating temperature
-40...70°C
Gross weight425 g
Certificates
EAN code5350035429464
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGC1P60V30ED
Product withdrawn from the offer
Use the specification table below to search for similar products