+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Max. operating current | 43A | |
Switched voltage | 410...660V AC | |
Manufacturer series | RGC1P | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | proportional | |
IP rating | IP20 | |
Design | heatsink | |
Kind of input | 0...5V, 0...10V, 1...5V | |
Operating temperature | -40...70°C |