+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 65A | |
Switched voltage | 42...600V AC | |
Manufacturer series | RGC1S | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Design | heatsink | |
Operating temperature | -25...70°C |