+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 5...32V DC | |
Max. operating current | 25A | |
Switched voltage | 42...660V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Manufacturer series | RGC2 | |
Design | heatsink | |
Number of poles | 2 | |
Leads | box clamps, screw terminals | |
Operating temperature | -40...70°C |