+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC2A60D75GGEDF

Relay: solid state; 75A; Uswitch: 42÷660VAC; 3-phase; IP20; RGC2


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC2A60D75GGEDF
TME Symbol:
RGC2A60D75GGEDF

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
5...32V DC
Max. operating current
75A
Switched voltage
42...660V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Manufacturer series
RGC2
Design
heatsink
Number of poles
2
Leads
box clamps
Operating temperature
-40...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight980 g
Certificates
EAN code5350035423585
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC2A60D75GGEDF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 439.19 USDGross price for quantities from 1 pcs - 439.19 USD
Net price for quantities from 5 pcs - 420.50 USDGross price for quantities from 5 pcs - 420.50 USD
Net price for quantities from 10 pcs - 404.93 USDGross price for quantities from 10 pcs - 404.93 USD