+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC3A22D20KKE

Relay: solid state; 20A; Uswitch: 42÷242VAC; 3-phase; IP20; RGC3

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC3A22D20KKE
TME Symbol:
RGC3A22D20KKE

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
5...32V DC
Max. operating current
20A
Switched voltage
42...242V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Manufacturer series
RGC3
Design
heatsink
Number of poles
3
Leads
screw terminals
Operating temperature
-40...70°C
Gross weight680 g
Certificates
EAN code5350035423660
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC3A22D20KKE
0 in TME stock
Net price for quantities from 1 pcs - 198.81 USDGross price for quantities from 1 pcs - 198.81 USD
Net price for quantities from 5 pcs - 190.36 USDGross price for quantities from 5 pcs - 190.36 USD
Net price for quantities from 10 pcs - 183.30 USDGross price for quantities from 10 pcs - 183.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.