+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC3A60D30GGEAM

Relay: solid state; 30A; Uswitch: 42÷660VAC; 3-phase; IP20; RGC3

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC3A60D30GGEAM
TME Symbol:
RGC3A60D30GGEAM

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
5...32V DC
Max. operating current
30A
Switched voltage
42...660V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Manufacturer series
RGC3
Design
heatsink
Number of poles
3
Leads
box clamps
Operating temperature
-40...70°C
Supply voltage
  • 90...250V AC
Gross weight920 g
Certificates
EAN code5350035423868
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI
*
RGC3A60D30GGEAM
Product withdrawn from the offer
Use the specification table below to search for similar products