+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC3P60I20EDP

Relay: solid state; 20A; 3-phase; on panel,for DIN rail mounting


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC3P60I20EDP
TME Symbol:
RGC3P60I20EDP

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
20A
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
proportional
IP rating
IP20
Manufacturer series
RGC3
Design
heatsink
Number of poles
3
Control current
0...20mA, 4...20mA, 12...20mA
Operating temperature
-40...70°C
Relay features
  • mains loss detection
  • over temperature detection
Supply voltage
  • 24V AC
  • 24V DC
Gross weight680 g
Certificates
EAN code5350035426159
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC3P60I20EDP
0 in TME stock
Net price for quantities from 1 pcs - 391.54 USDGross price for quantities from 1 pcs - 391.54 USD
Net price for quantities from 5 pcs - 374.88 USDGross price for quantities from 5 pcs - 374.88 USD
Net price for quantities from 10 pcs - 361.00 USDGross price for quantities from 10 pcs - 361.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.