+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGC4W300W008A-001

Converter: DC/DC; 300W; Uin: 9÷53VDC; Uout: 9.6÷48VDC; Iout: 8A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RGC4W300W008A-001
TME Symbol:
RGC4W300W008A-001

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
300W
Input voltage
9...53V DC
Output voltage
9.6...48V DC
Output current
8A
Mounting
THT
Manufacturer series
RGC
Body dimensions
38.1x49.5x13mm
Efficiency
97%
Operating temperature
-40...115°C
Protection
over current OCP, overheating OTP
Number of outputs
1
Gross weight50.46 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
RGC4W300W008A-001
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.49 USDGross price for quantities from 1 pcs - 76.49 USD
Packaging method by the manufacturer:
Tray = 8 pcs