+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGL1K

Diode: rectifying; SMD; 800V; 1A; 500ns; MiniMELF plastic; Ifsm: 22A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
RGL1K
TME Symbol:
RGL1K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Reverse recovery time
0.5µs
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
MiniMELF plastic
Max. forward voltage
1.3V
Max. forward impulse current
22A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.058 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
RGL1K
340 in TME stock
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 30 pcs - 0.03 USDGross price for quantities from 30 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts