+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGL34D-E3/83

Diode: rectifying; SMD; 200V; 500mA; 150ns; DO213AA,GL34; Ifsm: 10A

NEW

Manufacturer: VISHAY

Manufacturer part number:
RGL34D-E3/83
TME Symbol:
RGL34D-E3/83

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
0.5A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
DO213AA, GL34
Max. forward voltage
1.3V
Max. forward impulse current
10A
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.058 g
See other products in this category: SMD universal diodes VISHAY,
*
RGL34D-E3/83
0 in TME stock
No. of pieces (Multiple of: 9 000)
Minimum order quantity: 9 000.
Multiple of: 9 000.
Net price for quantities from 9000 pcs - 0.18 USDGross price for quantities from 9000 pcs - 0.18 USD