+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGL34J-E3/98

Diode: rectifying; SMD; 600V; 0.5A; 250ns; DO213AA,GL34; Ufmax: 1.3V

Manufacturer: VISHAY

Manufacturer part number:
RGL34J-E3/98
TME Symbol:
RGL34J-E3/98

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.5A
Reverse recovery time
250ns
Semiconductor structure
single diode
Capacitance
4pF
Case
DO213AA, GL34
Max. forward voltage
1.3V
Max. forward impulse current
10A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.0726 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
RGL34J-E3/98
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)