+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1A60CM92GEN

Relay: solid state; 90A; 42÷660VAC; RG..CM..N; 1-phase; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1A60CM92GEN
TME Symbol:
RGS1A60CM92GEN

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
90A
Switched voltage
42...660V AC
Manufacturer series
RG..CM..N
Relay variant
1-phase
Body dimensions
17.8x82x90mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...65°C
Gross weight200 g
Certificates
EAN code5350035434178
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1A60CM92GEN
0 in TME stock
Net price for quantities from 1 pcs - 360.54 USDGross price for quantities from 1 pcs - 360.54 USD
Net price for quantities from 5 pcs - 345.21 USDGross price for quantities from 5 pcs - 345.21 USD
Net price for quantities from 10 pcs - 332.42 USDGross price for quantities from 10 pcs - 332.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.