+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1A60D50KEN

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 42÷660VAC; RG..D..N; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1A60D50KEN
TME Symbol:
RGS1A60D50KEN

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
42...660V AC
Manufacturer series
RG..D..N
Relay variant
1-phase
Body dimensions
17.8x82x90mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...65°C
Gross weight160 g
Certificates
EAN code5350035432440
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1A60D50KEN
0 in TME stock
Net price for quantities from 1 pcs - 294.64 USDGross price for quantities from 1 pcs - 294.64 USD
Net price for quantities from 5 pcs - 282.10 USDGross price for quantities from 5 pcs - 282.10 USD
Net price for quantities from 10 pcs - 271.66 USDGross price for quantities from 10 pcs - 271.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.