+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1A60D92GEM

Relay: solid state; Ucntrl: 4÷32VDC; 90A; 150÷660VAC; RG..M; IP20

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1A60D92GEM
TME Symbol:
RGS1A60D92GEM

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
90A
Switched voltage
150...660V AC
Manufacturer series
RG..M
Relay variant
1-phase
Body dimensions
17.8x82x90mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...65°C
Gross weight160 g
Certificates
EAN code5350035432914
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGS1A60D92GEM
Product withdrawn from the offer
Use the specification table below to search for similar products