+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 90A | |
Switched voltage | 42...660V AC | |
Manufacturer series | RG..D..N | |
Relay variant | 1-phase | |
Body dimensions | 17.8x82x90mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Operating temperature | -20...65°C |