+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1A60D92MKEHT

Relay: solid state; Ucntrl: 4÷32VDC; 90A; 42÷660VAC; RGS..E; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1A60D92MKEHT
TME Symbol:
RGS1A60D92MKEHT

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
90A
Switched voltage
42...660V AC
Manufacturer series
RGS..E
Relay variant
1-phase
Body dimensions
17.8x62x90mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Gross weight160 g
Certificates
EAN code5350035425725
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1A60D92MKEHT
0 in TME stock
Net price for quantities from 1 pcs - 117.63 USDGross price for quantities from 1 pcs - 117.63 USD
Net price for quantities from 5 pcs - 112.62 USDGross price for quantities from 5 pcs - 112.62 USD
Net price for quantities from 10 pcs - 108.45 USDGross price for quantities from 10 pcs - 108.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.