+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1P48V50ED

Relay: solid state; 50A; 190÷550VAC; RGS1P; 1-phase; 35.8x51x90mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1P48V50ED
TME Symbol:
RGS1P48V50ED

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
50A
Switched voltage
190...550V AC
Manufacturer series
RGS1P
Relay variant
1-phase
Body dimensions
35.8x51x90mm
Switching method
proportional
IP rating
IP20
Kind of input
0...5V, 0...10V, 1...5V
Operating temperature
-40...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight190 g
Certificates
EAN code5350035429648
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1P48V50ED
0 in TME stock
Net price for quantities from 1 pcs - 142.48 USDGross price for quantities from 1 pcs - 142.48 USD
Net price for quantities from 5 pcs - 136.42 USDGross price for quantities from 5 pcs - 136.42 USD
Net price for quantities from 10 pcs - 131.37 USDGross price for quantities from 10 pcs - 131.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.