+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGS1P60V92ED

Relay: solid state; 90A; 410÷660VAC; RGS1P; 1-phase; 35.8x51x90mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1P60V92ED
TME Symbol:
RGS1P60V92ED

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
90A
Switched voltage
410...660V AC
Manufacturer series
RGS1P
Relay variant
1-phase
Body dimensions
35.8x51x90mm
Switching method
proportional
IP rating
IP20
Kind of input
0...5V, 0...10V, 1...5V
Operating temperature
-40...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight190 g
Certificates
EAN code5350035429747
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGS1P60V92ED
Product withdrawn from the offer
Use the specification table below to search for similar products