+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 20A | |
Power dissipation | 72W | |
Case | TO247-3 | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 80A | |
Mounting | THT | |
Gate charge | 40nC | |
Kind of package | tube | |
Turn-on time | 47ns | |
Turn-off time | 141ns | |
Features of semiconductor devices | integrated anti-parallel diode |