+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGTH40TS65GC11

Transistor: IGBT; 650V; 20A; 72W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGTH40TS65GC11
TME Symbol:
RGTH40TS65GC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
72W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
80A
Mounting
THT
Gate charge
40nC
Kind of package
tube
Turn-on time
47ns
Turn-off time
141ns
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGTH40TS65GC11
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 30 pcs - 2.17 USDGross price for quantities from 30 pcs - 2.17 USD
Net price for quantities from 90 pcs - 2.12 USDGross price for quantities from 90 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.