+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGTH80TS65DGC11

Transistor: IGBT; 650V; 40A; 117W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGTH80TS65DGC11
TME Symbol:
RGTH80TS65DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
117W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
79nC
Kind of package
tube
Turn-on time
84ns
Turn-off time
194ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGTH80TS65DGC11
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 90 pcs - 2.75 USDGross price for quantities from 90 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.