+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 80A | |
Power dissipation | 202W | |
Case | TO247-3 | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 320A | |
Mounting | THT | |
Gate charge | 171nC | |
Kind of package | tube | |
Turn-on time | 83ns | |
Turn-off time | 298ns |