+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RGW80TS65DGC11

Transistor: IGBT; 650V; 40A; 107W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGW80TS65DGC11
TME Symbol:
RGW80TS65DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
107W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-on time
59ns
Turn-off time
228ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGW80TS65DGC11
0 in TME stock
Net price for quantities from 450 pcs - 2.66 USDGross price for quantities from 450 pcs - 2.66 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.