+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2557870000

Heating element: heater; heatsink; 20W; 110÷250V; IP54


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557870000

Alternative designations: RH-CBCO 20W 110-250V BK

TME Symbol:
RH-CBCO-20W-BK

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
heatsink
Heating capacity
20W
IP rating
IP54
Mounting
for DIN rail mounting
Inrush current max
1.1A
Body dimensions
29.5x75x45mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight184.2 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER,
*
2557870000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD