+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH-T6-LR

Temperature; 230VAC; F&Home; 868MHz; Chambers: 6


Manufacturer: F&F

Manufacturer part number:
RH-T6-LR
TME Symbol:
RH-T6-LR

Specification

Manufacturer
F&F
Type of automation module
temperature
Manufacturer series
F&Home
Frequency
868MHz
Number of chambers
6
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5902431671116
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-T6-LR
0 in TME stock
Net price for quantities from 1 pcs - 157.87 USDGross price for quantities from 1 pcs - 157.87 USD
Net price for quantities from 5 pcs - 153.00 USDGross price for quantities from 5 pcs - 153.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.