+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH-TO2S2-LR

Gate controller; 9÷30VAC; 9÷30VDC; F&Home; IP65; 868MHz

Manufacturer: F&F

Manufacturer part number:
RH-TO2S2-LR
TME Symbol:
RH-TO2S2-LR

Specification

Manufacturer
F&F
Type of automation module
gate controller
Manufacturer series
F&Home
IP rating
IP65
Frequency
868MHz
Supply voltage
  • 9...30V AC
  • 9...30V DC
Gross weight312 g
Certificates
EAN code5902431671147
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-TO2S2-LR
0 in TME stock
Net price for quantities from 1 pcs - 106.10 USDGross price for quantities from 1 pcs - 106.10 USD
Net price for quantities from 5 pcs - 102.84 USDGross price for quantities from 5 pcs - 102.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.