+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH0253R830BE02

Resistor: wire-wound; 3.83Ω; THT; 25W; ±0.1%; 26.97x18.26x19.84mm


Manufacturer: VISHAY

Manufacturer part number:
RH0253R830BE02
TME Symbol:
RH0253R830BE02

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
3.83Ω
Mounting
THT
Power
25W
Tolerance
±0.1%
Body dimensions
26.97x18.26x19.84mm
Operating temperature
-55...250°C
Temperature coefficient
50ppm/°C
Gross weight12 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RH0253R830BE02
0 in TME stock
Net price for quantities from 5 pcs - 16.36 USDGross price for quantities from 5 pcs - 16.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.