+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH04-T

Bridge rectifier: single-phase; Urmax: 400V; If: 0.5A; Ifsm: 30A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
RH04-T
TME Symbol:
RH04-T

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
0.5A
Max. forward impulse current
30A
Case
MiniDIP
Electrical mounting
SMT
Max. forward voltage
1.15V
Gross weight0.23 g
Certificates
*
RH04-T
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
Net price for quantities from 21000 pcs - 0.25 USDGross price for quantities from 21000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.