+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | wire-wound | |
Resistance | 6.04Ω | |
Mounting | THT | |
Power | 50W | |
Tolerance | ±0.1% | |
Body dimensions | 49.99x39.67x21.44mm | |
Operating temperature | -55...250°C | |
Temperature coefficient | 50ppm/°C |