+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.6kV | |
Load current | 0.5A | |
Max. forward impulse current | 30A | |
Case | MiniDIP | |
Electrical mounting | SMT | |
Max. forward voltage | 1.15V |