+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH101

Thermo-hygrometer; -50÷500°C; 10÷95%RH; 8: 1; ε: 0,95; Accur: ±2°C


Manufacturer: EXTECH

Manufacturer part number:
RH101
TME Symbol:
RH101

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-50...500°C
Humidity measuring range
10...95% RH
Optical resolution
8:1
Emissivity value
0,95
Temperature measurement accuracy
±2°C
Humidity measuring accuracy
±3.5%
Body dimensions
150x75x40mm
Weight without batteries
200g
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • non-contact temperature measurement with laser sight (pyrometer)
Standard equipment
  • case
  • holster
  • temperature and humidity probe
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight620.1 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RH101
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.