+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH25

Data logger; wet bulb,dew point,temperature,humidity; ±0.6°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
RH25
TME Symbol:
RH25

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
dew point, humidity, temperature, wet bulb
Temperature measurement accuracy
±0.6°C
Humidity measuring accuracy
±5%
Humidity measuring range
0...99.9% RH
Temperature measuring range
-20...50°C
Body dimensions
140x30x18mm
Weight without batteries
50g
Dew-point measurement
-78...50°C
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
  • pocket size
Gross weight50 g
EAN code793950440254
See other products in this category: Thermohygrometers EXTECH
*
RH25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.