+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | thermo-hygrometer | |
Temperature measuring range | -10...60°C | |
Humidity measuring range | 0...100% RH | |
Temperature measurement accuracy | ±1°C | |
Humidity measuring accuracy | ±5% | |
Measurement | humidity, temperature | |
Measuring unit | °C, °F | |
Body dimensions | 150x53x28mm | |
Weight without batteries | 81g | |
Communictions protocol | Bluetooth |