+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH390

Psychrometer; LCD; -30.1°C; 0÷100%RH; Resol: 0,1°C; 0.1%RH


Manufacturer: EXTECH

Manufacturer part number:
RH390
TME Symbol:
RH390

Specification

Manufacturer
EXTECH
Type of meter
psychrometer
Kind of display used
LCD
Temperature measuring range
-30.1°C
Humidity measuring range
0...100% RH
Measuring resolution
0,1°C
Humidity measuring accuracy
±2%
Humidity measuring resolution
0.1% RH
Temperature accuracy
±1°C
Measurement
ambient temperature, dew point, humidity, wet bulb
Dimensions
200x45x33mm
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • simultaneously displays 2 measurements
Gross weight613.5 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RH390
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.