+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH3HAF-10R-V-B

Encoding switch; Pos: 10; PCB,THT; 2.54mm


Manufacturer: DIPTRONICS

Manufacturer part number:
RH3HAF-10R-V-B
TME Symbol:
RH3HAF10RVB-DIP-0

Specification

Manufacturer
DIPTRONICS
Type of switch
encoding switch
Number of positions
10
Operating temperature
-25...80°C
Mounting
PCB, THT
Terminal pitch
2.54mm
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches DIPTRONICS,
*
RH3HAF-10R-V-B
4972 in an external stock
No. of pieces (Multiplicity: 48)
Minimum order quantity: 144.
Multiplicity: 48.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 144 pcs - 0.99 USDGross price for quantities from 144 pcs - 0.99 USD
Net price for quantities from 432 pcs - 0.89 USDGross price for quantities from 432 pcs - 0.89 USD