+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS11267DIND

Heatsink: extruded; L: 125mm; W: 119mm; H: 94mm; 0.54K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS11267DIND
TME Symbol:
RHS11267DIND

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
125mm
Width
119mm
Height
94mm
Thermal resistance
0.54K/W
Material
aluminium
Material finishing
anodized
Gross weight100 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS11267DIND
0 in TME stock
Net price for quantities from 1 pcs - 134.27 USDGross price for quantities from 1 pcs - 134.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.