+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS16225D

Heatsink: extruded; L: 100mm; W: 162mm; H: 25mm; 1.3K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS16225D
TME Symbol:
RHS16225D

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
0.1m
Width
162mm
Height
25mm
Thermal resistance
1.3K/W
Material
aluminium
Material finishing
anodized
Gross weight100 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS16225D
0 in TME stock
Net price for quantities from 1 pcs - 99.57 USDGross price for quantities from 1 pcs - 99.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.