+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of potentiometer | shaft | |
Resistance | 1Ω | |
Kind of potentiometer | single turn | |
Power | 25W | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | Ø39.62x34.93mm | |
Thread length | 15.88mm | |
Shaft length | 3.17mm | |
Track material | wirewound | |
Shaft surface | smooth | |
Fastening thread | 3/8-32 | |
L shaft length | 19.05mm | |
Height | 34.93mm | |
Diameter | 39.62mm |