+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS37A

Heatsink: extruded; L: 110mm; W: 18mm; H: 52mm; 4K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS37A
TME Symbol:
RHS37A

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
0.11m
Width
18mm
Height
52mm
Thermal resistance
4K/W
Material
aluminium
Material finishing
anodized
Gross weight154.4 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS37A
2 in TME stock
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.