+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS45C

Heatsink: extruded; L: 103mm; W: 45mm; H: 55mm; 2.2K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS45C
TME Symbol:
RHS45C

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
103mm
Width
45mm
Height
55mm
Thermal resistance
2.2K/W
Material
aluminium
Material finishing
anodized
Gross weight294.9 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS45C
0 in TME stock
Net price for quantities from 1 pcs - 41.03 USDGross price for quantities from 1 pcs - 41.03 USD
Net price for quantities from 50 pcs - 36.94 USDGross price for quantities from 50 pcs - 36.94 USD
Net price for quantities from 250 pcs - 36.64 USDGross price for quantities from 250 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.